Switchcraft5282-6SG-3DCSteckverbinder, rund
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder Cup | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 19.45 | |
| 42 |
This field installable 5282-6SG-3DC connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42 mm long with a diameter of 19.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

