TE Connectivity52856Steckverbinderanschlüsse
Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27.15mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 27.15 | |
| 10.57 | |
| Yellow |
Look no further than the flanged spade tongue terminal 52856 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 10-12 AWG. This product is 27.15 mm long and 10.57 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

