TE Connectivity52921Steckverbinderanschlüsse
Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 16.54mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 2.144 | |
| Tin | |
| 22-26 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 16.54 | |
| 4.34 | |
| Yellow | |
| Cable Mount |
The spring spade terminal 52921 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 16.54 mm long and 4.34 mm. Its wire is 22-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

