Meist Gekauft
TE Connectivity52929Steckverbinderanschlüsse
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 20.29 | |
| 6.35 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this spring spade terminal 52929 wire terminal from TE Connectivity. This product is 20.29 mm long and 6.35 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

