TE Connectivity52962Steckverbinderanschlüsse
Spring Spade Terminal 10-12AWG Brass Yellow 26.72mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 10-12 | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 26.72 | |
| 9.53 | |
| Yellow | |
| Cable Mount |
Using the spring spade terminal 52962 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 26.72 mm long and 9.53 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

