Mill-Max5342-0-15-15-35-27-10-0Steckverbinder, Kontakt
Contact SKT 35 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 2.41 | |
| 1.72 | |
| 35 | |
| Through Hole |
This 5342-0-15-15-35-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 2.41 mm long and 1.72 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

