Amphenol Communications Solutions53611-S20-8LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| Tray | |
| 44.7 | |
| 9.14 | |
| 26.1 | |
| Surface Mount |
Look no further than the ejector 53611-S20-8LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 53611-S20-8LF is housed in black thermoplastic. This product is 44.7 mm long, 26.1 mm tall and 9.14 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

