Meist Gesucht
PRECI-DIP SA540-88-020-17-400Steckverbinder, Buchsen
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 20 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 14.86 | |
| 14.86 | |
| 4.6 | |
| Surface Mount |
Giving flexible design options, this plcc socket 540-88-020-17-400 connector socket from Precidip will keep your multi-wired circuits joined with strength. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. 540-88-020-17-400 is housed in polyphenylene sulfide. This product is 14.86 mm long, 4.6 mm tall and 14.86 mm deep. It is insulated with polyphenylene sulfide. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

