PRECI-DIP SA540-88-044-24-008Steckverbinder, Buchsen
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 44 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 30 | |
| -55 | |
| 125 | |
| 25 | |
| 23.1 | |
| 23.1 | |
| 8.2 | |
| Through Hole |
This plcc socket 540-88-044-24-008 connector socket from Precidip will connect multiple wires to a single connector. This SKT connector's 44 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. 540-88-044-24-008 is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyphenylene sulfide. This product is 23.1 mm long, 8.2 mm tall and 23.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

