PRECI-DIP SA540-88-084-24-008Steckverbinder, Buchsen
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 84 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 30 | |
| -55 | |
| 125 | |
| 25 | |
| 35.95 | |
| 35.95 | |
| 8.2 | |
| Through Hole |
Expand your design options with this plcc socket 540-88-084-24-008 connector socket from Precidip that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 84 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. 540-88-084-24-008 is housed in polyphenylene sulfide. It uses the solder termination method. This product is 35.95 mm long, 8.2 mm tall and 35.95 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyphenylene sulfide.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

