Pomona Electronics5405Steckverbinder, elektronisches Testgerät
Conn Banana-Binding Post Adapter M/F 2/2 POS ST 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Banana-Binding Post Adapter | |
| M/F | |
| Straight | |
| 2/2 | |
| 2 | |
| 15 | |
| 50 | |
| 62.99 | |
| 29.72 |
Safely fasten test equipment to a circuit design by using this banana-binding post adapter 5405 test terminal block developed by Pomona. This PL/F connector's 2 / 2 contacts that are made out of brass and plated with gold. This connector has 2 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 50 °C. This product is 62.99 mm long and 29.72 mm. 5405 is housed in black acrylonitrile butadiene styrene.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.