Amphenol Communications Solutions54102-S3007LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 14 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 17.78 | |
| 4.83 | |
| 10.62 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
This unshrouded 54102-S3007LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 54102-S3007LF is housed in black thermoplastic|liquid crystal polymer. This product is 17.78 mm long, 10.62 mm tall and 4.83 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

