Amphenol Communications Solutions54102-T08-08Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8535.90.80.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 20.32 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Use this unshrouded 54102-T08-08 connector from FCI when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. 54102-T08-08 is housed in black thermoplastic|liquid crystal polymer. It uses the solder termination method. This product is 20.32 mm long, 8.38 mm tall and 4.83 mm deep. This connector has an operating temperature of -65 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

