Amphenol Communications Solutions54102-T0807A02LFSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 17.78 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 54102-T0807A02LF header connector from FCI. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. 54102-T0807A02LF is housed in black thermoplastic|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. This product is 17.78 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
