PHOENIX CONTACT5430153Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 2 POS 3.81mm Solder ST Thru-Hole 13.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 13.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1 | |
| 7.62 | |
| 7.3 | |
| 12 | |
| Signal Gray | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this 5430153 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 200 V. This is a 1-row connector. It has a female type gender. Its pitch is 3.81 mm. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the solder termination method. Its wire is 16-30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

