PHOENIX CONTACT5431709Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 4.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 62.35 | |
| 7.4 | |
| 12.6 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 5431709 header connector from Phoenix Contact. This HDR connector has 16 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 7.4 mm deep. 5431709 is housed in gray polyamide. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

