PHOENIX CONTACT5433079Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder ST Thru-Hole Cardboard

Think of Phoenix Contact's shrouded 5433079 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. 5433079 is housed in gray polyamide. It uses the solder termination method. This product is 42 mm long, 12 mm tall and 8.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 1,1337 €
    1. 100+1,1337 €
    2. 200+0,9316 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.