50-75% Rabatt
PHOENIX CONTACT5433684Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 1.866 | |
| 22.24 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 5433684 header connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 22.24 mm long, 8.6 mm tall and 12 mm deep. 5433684 is housed in gray polyamide. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

