PHOENIX CONTACT5434942Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 15.63 | |
| 16.1 | |
| 11.1 | |
| Gray | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 5434942 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 5434942 is housed in polyamide. It uses the screw termination method. This product is 15.63 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

