PHOENIX CONTACT5435967Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.3 | |
| 25.1 | |
| 18.2 | |
| 15 | |
| Gray | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 5435967 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 5435967 is housed in polyamide. This product is 25.1 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

