50-75% Rabatt
PHOENIX CONTACT5441210Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.2 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 5441210 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 3 F contacts. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a female type gender. Its pitch is 3.5 mm. This is a 1-row connector. 5441210 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 11.2 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

