PHOENIX CONTACT5441236Steckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.5 | |
| 18.2 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 5441236 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 5 contacts that are plated with tin. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 8 A. 5441236 is housed in polyamide. This product is 18.2 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

