PHOENIX CONTACT5441964Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 30.4 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 5441964 PCB terminal block from Phoenix Contact. This F connector has 6 F contacts. It has a female type gender. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 5441964 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 30.4 mm long, 15 mm tall and 18.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

