PHOENIX CONTACT5442183Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 13.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 18.1 | |
| 10 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 5442183 PCB terminal block from Phoenix Contact. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 13.5 A. 5442183 is housed in polyamide. It uses the solder termination method. Its wire is 16-26 AWG. This product is 18.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

