PHOENIX CONTACT5443645Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 7 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.661 | |
| 25.9 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 5443645 header connector from Phoenix Contact. This HDR connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 8 A. 5443645 is housed in white/green polyamide. This product is 25.9 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

