PHOENIX CONTACT5445067Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.9 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.226 | |
| 30 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Think of Phoenix Contact's wire to board 5445067 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. 5445067 is housed in pastel green polyamide.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

