PHOENIX CONTACT5448268Steckverbinder, Klemmenblöcke

Conn PC Terminal Block F 6 POS 5mm Screw RA Cable Mount 12A Cardboard

Joining multiple circuits is easy with this 5448268 PCB terminal block from Phoenix Contact. This F connector has 6 F contacts. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 5448268 is housed in polyamide. Its wire is 12-24 AWG. This product is 30 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.

4.000 Stück: Versand in vsl. 2 Tagen

    Total2,32 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2411+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 2,3190 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.