PHOENIX CONTACT5452008Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 8.4 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Think of Phoenix Contact's wire to board 5452008 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 2 HDR contacts. Its pitch is 3.5 mm. It has a right angle body orientation. It has a header type gender. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

