PHOENIX CONTACT5452071Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 5452071 header connector. This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 0,5619 €
    1. 100+0,5619 €
    2. 200+0,4615 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.