PHOENIX CONTACT5452072Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| 1.75 | |
| 27.4 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Think of Phoenix Contact's shrouded 5452072 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 27.4 mm long, 8.6 mm tall and 12 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

