PHOENIX CONTACT5452075Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Think of Phoenix Contact's shrouded 5452075 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 8 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 12 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 1,0836 €
    1. 100+1,0836 €
    2. 200+0,8899 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.