SCHURTER5500.2040Starkstromleitungsfilter

Power Line Filter Single Phase 50Hz/60Hz 3A 250VAC Quick Connect Chassis Mount

This 5500.2040 power line filter from Schurter has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The 5500.2040 power line filter has a quick connect termination style. This product is 46 mm long, 25 mm tall and 67 mm deep.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.