Littelfuse55075-00-02-AHall-Sensor
Hall Effect Sensor 25mA 5V/9V/12V/15V/18V/24V 3-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Module | |
| 25 | |
| 4.75 | |
| 5|9|12|15|18|24 | |
| 25.2 | |
| -40 | |
| 125 | |
| Bulk | |
| Befestigung | Stud |
| Verpackungslänge | 46 mm |
| Leiterplatte geändert | 3 |
| 3 | |
| Leitungsform | Terminal Stud |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this 55075-00-02-A Hall effect sensor from Littelfuse. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.75 V, while its maximum is 25.2 V. This part has a temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
