Glenair550T001NF1R4K0LSchrumpfbalgenadapter
EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 1 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief | |
| 35.4 |
Add an extra layer for a connection and protection in a cable assembly with this emi/rfi d-sub split backshell for individual or overall shielding with strain relief 550T001NF1R4K0L backshell from Glenair. Its shell size is 1. This has a Connector D-Subminiature connector. This product is 35.4 mm long, 15.8 mm tall and 76.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

