Bourns5514-RCInduktor verbleit
High Current Choke Wirewound 150uH 20% 1KHz Ferrite 6.3A 0.046Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Wirewound | |
| Ferrite | |
| 150u | |
| 20% | |
| 1K | |
| 6.3 | |
| 6.3 | |
| 0.046 | |
| Through Hole | |
| Radial | |
| 31.75 | |
| 2 | |
| -55 | |
| 105 | |
| 22.35 | |
| 41.15 |
This high current choke 5514-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 31.75 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 6.3 A with a maximum resistance of 46m Ohm. This product is 41.15 mm long with a diameter of 22.35 mm. It has an inductance of 150u H. Its test frequency is 1K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

