Illinois Capacitor556101M012BA2Kondensator, Aluminium
Cap Aluminum Lytic 100uF 12V 20% (7 X 14.4mm) Axial 3.71 Ohm 0.108A 4000h 105°C
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 12VDC | |
| 3.71 | |
| Standard | |
| 0.108 | |
| 5.46 | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 7 X 14.4 | |
| -40 | |
| 105 | |
| 7(Max) | |
| 14.4(Max) | |
| 0.812 |
This electrolytic 556101M012BA2 aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 12 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 14.4(Max) mm long with a diameter of 7(Max) mm. The 556101M012BA2 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.812 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

