IMS Connector Systems5562.NEX.1410.085RF-Steckverbinder

NEX10, Cable Mount Plug for ¼“Cable, 50 Ohm, 0-20GHz,Silver over Copper, screw version

Product Description

The NEX10® is a new small coaxial connector system, offering low PIM and ruggedized design in a compact size, to meet the upcoming space reduction requirements of small cells. As the telecommunications industry moves towards the small cell approach, the radio and antenna become smaller and ask for a small sized, high performing coaxial RF connector. The highlights of the new connector system are its excellent PIM stability of -166 dBc, flexibility of coupling mechanism (quick lock and screw) and ruggedized design in a compact size with flange height of 12.7 mm to suit the small cell radio and antenna size requirements.

Applications

The Nex10® series has been developed primarily for applications like:
o Small Cell and MIMO
o Distributed Antenna Systems (DAS) / In-building antennas
o Antennas, radios and filter output
o Applications requiring PIM stability in a compact size
o Multi coax / Blind mate applications

Product features

o Small size of 12.7 mm flange height
o Low PIM, independent of applied torque
o One interface but two coupling mechanism
o Screw and Quick lock coupling
o Robust design for outdoor use
o High protection of all contact areas
o Optimized for semiflex and ¼“ corrugated cables

Characteristics

o Impedance: 50Ω
o Excellent RF performance up to 20 GHz
o Superior passive intermodulation values - better than -166dBc
o Return loss: ≥ 36dB up to 6 GHz
o Power rating typ. 100W @ 2 GHz @ 85°C
o IP 68 watertight solution

Learn More

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 6,5985 €
    1. 100+6,5985 €
    2. 250+6,5332 €
    3. 500+6,4679 €
    4. 1000+6,4027 €
    5. 2000+6,3391 €
    6. 2500+6,2755 €
    7. 3000+6,2128 €
    8. 5000+6,1502 €
    9. 10000+6,0892 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.