Glenair557-200M508CSchrumpfbalgenadapter
EMI/RFI Banding Backshell Assembly for MIL-C-24308 Connector 180° 5 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 5 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Banding Backshell Assembly for MIL-C-24308 Connector |
Use this specially designed emi/rfi banding backshell assembly for mil-c-24308 connector 557-200M508C backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 5. This has a Connector D-Subminiature connector. This product is 25.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

