Molex5600230548Steckverbinder, Kontakt
Cable crimp made from a copper alloy plated with gold, a current rating of 5 A, a maximum voltage rating of 14 VDC, and aimed for power and wire-to-board applications
The 5600230548 is a female cable crimp manufactured by Molex and is designed for use with power and wire-to-board applications. The crimp has a maximum current rating of 5 A, a maximum voltage rating of 14 VDC, and is designed for use with 0.35-mm2 cables. The crimp itself is made from a copper alloy, which is then plated with gold to improve conductivity, and the weight of the crimp is 0.079 g. The crimp is both RoHS- and REACH-compliant, making it applicable to EU markets.
Drawings/Package
Key Features
- Maximum 5-A current
- Maximum 14-VDC operating voltage
- Gold-plated
- Female gender
General Applications
- Power cables
- Wire-to-board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Connector Power | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5/Contact | |
| 14VDC | |
| 20 | |
| -40 | |
| 125 | |
| 10 | |
| Reel | |
| 2.35 | |
| 22 | |
| Cable Mount |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.


