Vishay561R10TCCQ10Kondensator, keramisch, einlagig
Cap Ceramic Single 10pF 1000V C0G 5% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 10pF | |
| 5% | |
| 1000VDC | |
| 50G | |
| C0G | |
| Ultra Stable Over Temperature and Voltage | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| 0.1 | |
| 6.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 6.4(Max) | |
| 4(Max) | |
| 9.4(Max) | |
| Through Hole |
Using one of these low cost 561R10TCCQ10 single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep. The 561R10TCCQ10 high frequency capacitor has a radial termination style. Its capacitance value is 10pF. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

