Vishay561R10TCCV10Kondensator, keramisch, einlagig

Cap Ceramic Single 1pF 1000V C0K 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

The ceramic disc 561R10TCCV10 single-layer disc capacitor, made with a ceramic dielectric and developed by Vishay, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. Its capacitance value is 1pF. The 561R10TCCV10 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

1.516 Stück: morgen versandbereit

    Total0,36 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2404+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 1.516 Stück
      • Price: 0,3566 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.