50-75% Rabatt
Vishay562R10TST75Kondensator, keramisch, einlagig
Cap Ceramic Single 750pF 1000V X5F 10% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 750pF | |
| 10% | |
| 1000VDC | |
| 50G | |
| X5F | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 7.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 7.4(Max) | |
| 4(Max) | |
| 10.4(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in Vishay's ceramic disc 562R10TST75 single-layer disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 750pF. The 562R10TST75 high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

