Vishay562R5GAD20Kondensator, keramisch, einlagig
Cap Ceramic Single 0.002uF 1000V Z5U 20% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.002uF | |
| 20% | |
| 1000VDC | |
| 20G | |
| Z5U | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2.5 | |
| 7.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 7.4(Max) | |
| 4(Max) | |
| 10.4(Max) | |
| Through Hole |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the 562R5GAD20 high frequency capacitor from Vishay is for you. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.002uF. This product is 4(Max) mm deep. The 562R5GAD20 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

