Vishay562R5GAD33Kondensator, keramisch, einlagig
Cap Ceramic Single 0.0033uF 1000V Z5U 20% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 1000VDC | |
| 20G | |
| Z5U | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2.5 | |
| 7.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 7.4(Max) | |
| 4(Max) | |
| 10.4(Max) | |
| Through Hole |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the 562R5GAD33 single-layer ceramic disc capacitor, developed by Vishay. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep. Its capacitance value is 0.0033uF. The 562R5GAD33 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

