Vishay562R5GAD47Kondensator, keramisch, einlagig
Cap Ceramic Single 0.0047uF 1000V Z5U 20% (9.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 1000VDC | |
| 20G | |
| Z5U | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2.5 | |
| 9.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.64 | |
| 9.4(Max) | |
| 4(Max) | |
| 12.4(Max) | |
| Through Hole |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the 562R5GAD47 high frequency capacitor from Vishay is for you. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 562R5GAD47 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 4(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

