50-75% Rabatt
Vishay562R5GAD50Kondensator, keramisch, einlagig
Cap Ceramic 0.005uF 1000V Z5U 20%( 9.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.005uF | |
| 20% | |
| 1000VDC | |
| 20G | |
| Z5U | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2.5 | |
| 9.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.64 | |
| 9.4(Max) | |
| 4(Max) | |
| 12.4(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that the low cost ceramic disc 562R5GAD50 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. It has a tolerance of 20%. Its capacitance value is 0.005uF. The 562R5GAD50 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

