Vishay562R5GAS15Kondensator, keramisch, einlagig
Cap Ceramic Single 0.015uF 1000V Z5U 20% (14.2 X 4mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.015uF | |
| 20% | |
| 1000VDC | |
| 20G | |
| Z5U | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2.5 | |
| 14.2 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.64 | |
| 14.2(Max) | |
| 4(Max) | |
| 17.2(Max) | |
| Through Hole |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the ceramic disc 562R5GAS15 single-layer ceramic disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.015uF. The 562R5GAS15 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 4(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 9.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

