Vishay564R20GAS10Kondensator, keramisch, einlagig
Cap Ceramic Single 0.01uF 2000V Z5U 20% (17.3 X 4.3mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 2000VDC | |
| 10G | |
| Z5U | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 17.3 X 4.3 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 17.3(Max) | |
| 4.3(Max) | |
| 22.1(Max) | |
| Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc 564R20GAS10 single-layer ceramic disc capacitors. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. This product is 4.3(Max) mm deep. The 564R20GAS10 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

