Vishay564R30GAD10Kondensator, keramisch, einlagig
Cap Ceramic 0.001uF 3000V Z5U 20%( 8.4 X 5mm) Radial Disc 6.4mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 3000VDC | |
| 50G | |
| Z5U | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 8.4 X 5 | |
| -25 | |
| 105 | |
| Bag | |
| 0.81 | |
| 8.4(Max) | |
| 5(Max) | |
| 11.6(Max) | |
| Through Hole |
Look no further! This low cost 564R30GAD10 high frequency capacitor from Vishay is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.001uF. It has a tolerance of 20%. The 564R30GAD10 high frequency capacitor has a radial termination style. This product is 5(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

