Vishay564R30GASS10Kondensator, keramisch, einlagig
Cap Ceramic Single 0.01uF 3000V Y5V 20% (18.3 X 4.7mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 3000VDC | |
| 50G | |
| Y5V | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 18.3 X 4.7 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 18.3(Max) | |
| 4.7(Max) | |
| 23.1(Max) | |
| Through Hole |
Look no further! This low cost ceramic disc 564R30GASS10 high frequency capacitor from Vishay is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 564R30GASS10 high frequency capacitor has a radial termination style. This product is 4.7(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.01uF. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

